TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 8A Switching Current, DPDT

Номер на артикул на RS: 376-183Марка: TE Connectivity№ по каталога на производителя: RP820730 9-1393234-8
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Length

29mm

Coil Resistance

2.739 kΩ

Coil Power

500mW

Height

25.5mm

Life

20000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

12.6mm

Maximum Switching Power AC

2 kVA

Application

Power

Страна на произход

Czech Republic

Детайли за продукта

TE Connectivity RPII Series PCB Power Relay

RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 8A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 8A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Length

29mm

Coil Resistance

2.739 kΩ

Coil Power

500mW

Height

25.5mm

Life

20000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

12.6mm

Maximum Switching Power AC

2 kVA

Application

Power

Страна на произход

Czech Republic

Детайли за продукта

TE Connectivity RPII Series PCB Power Relay

RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more