Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
4:1
Sleeve Length
1m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
No
Halogen Free
No
Series
RP-4800
Детайли за продукта
RP-4800 Heatshrink Tubing 4:1
Black polyolefin heatshrink for use in a wide range of harness repair applications.
Eliminates the unnecessary removal of connectors or large transitions and allows for easier harness assembly and repair.
High expansion ratio
Flame retardant
Flexible
Good mechanical strength
Temperature rating -55 to +135°C
Length 1.2m
Approvals
UL file E35586.
Standards
UL224, AMS-DTL-235053/5 class 1 overexpanded, VDE 0341 Part 9005 Type A
€ 37,17
€ 37,17 1 Reel of 1 Metre (ex VAT)
1
€ 37,17
€ 37,17 1 Reel of 1 Metre (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 37,17 |
15 - 49 | € 35,34 |
50+ | € 33,45 |
Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
4:1
Sleeve Length
1m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
No
Halogen Free
No
Series
RP-4800
Детайли за продукта
RP-4800 Heatshrink Tubing 4:1
Black polyolefin heatshrink for use in a wide range of harness repair applications.
Eliminates the unnecessary removal of connectors or large transitions and allows for easier harness assembly and repair.
High expansion ratio
Flame retardant
Flexible
Good mechanical strength
Temperature rating -55 to +135°C
Length 1.2m
Approvals
UL file E35586.
Standards
UL224, AMS-DTL-235053/5 class 1 overexpanded, VDE 0341 Part 9005 Type A