Технически документи
Спецификации
Brand
TE ConnectivityResistance
3.9Ω
Power Rating
3W
Tolerance
±5%
Technology
Metal Oxide
Series
ROX3S
Maximum Operating Temperature
+235°C
Temperature Coefficient
±300ppm/°C
Minimum Operating Temperature
-55°C
Детайли за продукта
TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors
The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
High power in a compact form
Excellent long-term stability
3W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
€ 90,34
€ 0,09 Each (In a Box of 1000) (ex VAT)
1000
€ 90,34
€ 0,09 Each (In a Box of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
1000 - 1000 | € 0,09 | € 90,34 |
2000+ | € 0,084 | € 84,48 |
Технически документи
Спецификации
Brand
TE ConnectivityResistance
3.9Ω
Power Rating
3W
Tolerance
±5%
Technology
Metal Oxide
Series
ROX3S
Maximum Operating Temperature
+235°C
Temperature Coefficient
±300ppm/°C
Minimum Operating Temperature
-55°C
Детайли за продукта
TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors
The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
High power in a compact form
Excellent long-term stability
3W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction