TE Connectivity Heat Shrink Tubing, Red 9mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

Номер на артикул на RS: 177-9252Марка: TE Connectivity№ по каталога на производителя: RNF 3000-9/3-2-2
brand-logo

Технически документи

Спецификации

Sleeve Diameter

9mm

Colour

Red

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

RNF-3000

Standards Met

UL

Детайли за продукта

RNF 3000 heatshrink sleeving

RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.

• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths

Features and Benefits

Applications

RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.

€ 6,79

€ 6,79 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Red 9mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

€ 6,79

€ 6,79 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Red 9mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 6,79
15 - 49€ 6,48
50+€ 6,12

Технически документи

Спецификации

Sleeve Diameter

9mm

Colour

Red

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

RNF-3000

Standards Met

UL

Детайли за продукта

RNF 3000 heatshrink sleeving

RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.

• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths

Features and Benefits

Applications

RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.