Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 22.86m Length 2:1 Ratio, RNF-100 Series

Номер на артикул на RS: 782-2125Марка: TE Connectivity№ по каталога на производителя: RNF-100-MINI-SPL-1/16-
brand-logo

Технически документи

Спецификации

Sleeve Diameter

1.6mm

Colour

Black

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

22.86m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Series

RNF-100

Страна на произход

United States

Детайли за продукта

Heat Shrink Tubing 2:1

TE Connectivity brings this range of flexible, general purpose, flame-retardant Polyolefin Tubing.
The tubing is made to have superior abrasion, solvent resistance and fluid-resistance which helps performance in demanding environments. The tubing is also fuel, lubricant and acid resistant.
All tubing comes in a wide range of sizes, crosslinked material and different colours to suit all needs.

Standards

AMS-DTL 23053/13

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 22.86m Length 2:1 Ratio, RNF-100 Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 22.86m Length 2:1 Ratio, RNF-100 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

1.6mm

Colour

Black

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

22.86m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Series

RNF-100

Страна на произход

United States

Детайли за продукта

Heat Shrink Tubing 2:1

TE Connectivity brings this range of flexible, general purpose, flame-retardant Polyolefin Tubing.
The tubing is made to have superior abrasion, solvent resistance and fluid-resistance which helps performance in demanding environments. The tubing is also fuel, lubricant and acid resistant.
All tubing comes in a wide range of sizes, crosslinked material and different colours to suit all needs.

Standards

AMS-DTL 23053/13

Може да се интересувате от