Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5mm
Colour
Black
Shrunk Diameter
Set
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
Set
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Standards Met
RoHS Compliant
Series
RNF-100
Детайли за продукта
RNF 100 Mixed Heat Shrink Kit
This kit contains a 450 pieces of RNF-100 heat shrink tubing in a variety of colours and sizes.
This RNF-100 Series of heat shrink tubing has been designed for use in demanding environmental applications and is ideal for use in military or industrial purposes. It provides superior mechanical, thermal and fluid protection and can be used for insulation and strain relief, jacketing wire and colour coding.
Features and Benefits
High quality heat shrink tubing
450 pieces in the kit
Supplied in a storage box
Shrink ratio of 2:1
Supplied in a wide range of diameters in 7 colours and various lengths
Excellent physical, chemical and electrical properties
Excellent abrasion and solvent resistance
Very flexible polyolefin tubing
Flame retardant (colours only)
Operating temperature -55°C to +135°C
Heat Shrink temperature: 95°C
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
€ 147,01
€ 147,01 Всеки (ex VAT)
1
€ 147,01
€ 147,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 147,01 |
3 - 4 | € 142,60 |
5+ | € 138,19 |
Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5mm
Colour
Black
Shrunk Diameter
Set
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
Set
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Standards Met
RoHS Compliant
Series
RNF-100
Детайли за продукта
RNF 100 Mixed Heat Shrink Kit
This kit contains a 450 pieces of RNF-100 heat shrink tubing in a variety of colours and sizes.
This RNF-100 Series of heat shrink tubing has been designed for use in demanding environmental applications and is ideal for use in military or industrial purposes. It provides superior mechanical, thermal and fluid protection and can be used for insulation and strain relief, jacketing wire and colour coding.
Features and Benefits
High quality heat shrink tubing
450 pieces in the kit
Supplied in a storage box
Shrink ratio of 2:1
Supplied in a wide range of diameters in 7 colours and various lengths
Excellent physical, chemical and electrical properties
Excellent abrasion and solvent resistance
Very flexible polyolefin tubing
Flame retardant (colours only)
Operating temperature -55°C to +135°C
Heat Shrink temperature: 95°C
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.