TE Connectivity Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 121m Length 2:1 Ratio, RNF-100 Series

Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
121m
Material
Polyolefin
Flame Retardant
Yes
Halogen Free
No
Series
RNF-100
Standards Met
AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005
Страна на произход
Czech Republic
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
121m
Material
Polyolefin
Flame Retardant
Yes
Halogen Free
No
Series
RNF-100
Standards Met
AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005
Страна на произход
Czech Republic