TE Connectivity Heat Shrink Tubing, Yellow 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series

Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
3.2mm
Colour
Yellow
Shrunk Diameter
1.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
RNF-100
Детайли за продукта
RNF100 Heat-Shrink Tubing 2:1 (1.2m lengths)
The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and colour coding.
Features and Benefits
Very flexible – conforms to irregular shapes
Flame retardant (colours only)
Excellent physical, chemical and electrical properties for all round performance
Provides a resistant barrier to fluids and solvents
Polyolefin material – commonly used insulating material, very flexible and durable
Heat shrink ratio of 2:1 meaning when heated this tubing shrinks to half of its original diameter.
Colour coded cables for easy identification
Wide range of colours and sizes are available
Higher performance at elevated temperatures
Operating temperature range of – 55 to +135 °C
Minimum shrink temperature: 95 °C
Why should I use RNF-100 Series Heat-Shrink Tubing?
The RNF-Series has been specifically designed for use in demanding and challenging environments and is commonly used in both commercial and military applications.
What does a heat shrink ratio of 2:1 mean?
A heat shrink ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Warning
Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.
Approvals
UL file E35586, CSA - LR31929.
€ 2,90
€ 2,90 Всеки (ex VAT)
1
€ 2,90
€ 2,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 2,90 |
15 - 49 | € 2,73 |
50+ | € 2,67 |
Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
3.2mm
Colour
Yellow
Shrunk Diameter
1.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
RNF-100
Детайли за продукта
RNF100 Heat-Shrink Tubing 2:1 (1.2m lengths)
The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and colour coding.
Features and Benefits
Very flexible – conforms to irregular shapes
Flame retardant (colours only)
Excellent physical, chemical and electrical properties for all round performance
Provides a resistant barrier to fluids and solvents
Polyolefin material – commonly used insulating material, very flexible and durable
Heat shrink ratio of 2:1 meaning when heated this tubing shrinks to half of its original diameter.
Colour coded cables for easy identification
Wide range of colours and sizes are available
Higher performance at elevated temperatures
Operating temperature range of – 55 to +135 °C
Minimum shrink temperature: 95 °C
Why should I use RNF-100 Series Heat-Shrink Tubing?
The RNF-Series has been specifically designed for use in demanding and challenging environments and is commonly used in both commercial and military applications.
What does a heat shrink ratio of 2:1 mean?
A heat shrink ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Warning
Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.
Approvals
UL file E35586, CSA - LR31929.