Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity RN73 499Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W

Номер на артикул на RS: 472-903Марка: TE Connectivity№ по каталога на производителя: RN73C1J499RB
brand-logo

Технически документи

Спецификации

Resistance

499Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Precision Thin Film Resistors RN73 Series

The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity RN73 499Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity RN73 499Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance

499Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Precision Thin Film Resistors RN73 Series

The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more