TE Connectivity 11 Pin 250V ac Panel Mount Relay Socket, for use with RM Series

Технически документи
Спецификации
Brand
TE ConnectivityVoltage
250V ac
For Use With
RM Series
Termination Type
Screw
Number of Contacts
11
Mounting Type
Panel Mount
Страна на произход
Italy
Детайли за продукта
RM7 Series
Relays composed of 3 work/reset contacts (RT)
Continuous or alternating coils
Permanent current: 16 A
Pushbutton test system on front panel
Approvals
UL, CSA and VDE
€ 30,10
€ 30,10 Всеки (ex VAT)
1
€ 30,10
€ 30,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 30,10 |
5 - 9 | € 29,14 |
10+ | € 27,55 |
Технически документи
Спецификации
Brand
TE ConnectivityVoltage
250V ac
For Use With
RM Series
Termination Type
Screw
Number of Contacts
11
Mounting Type
Panel Mount
Страна на произход
Italy
Детайли за продукта
RM7 Series
Relays composed of 3 work/reset contacts (RT)
Continuous or alternating coils
Permanent current: 16 A
Pushbutton test system on front panel
Approvals
UL, CSA and VDE