TE Connectivity, RGP Metal Film, Through Hole 80 Resistor Kit, 1 Ω → 1MΩ

Технически документи
Спецификации
Brand
TE ConnectivityMounting Type
Through Hole
Number of Values
80
Resistance Range
1 Ω → 1MΩ
Technology
Metal Film
Series
RGP
Resistance Tolerance
±5%
Maximum Power Rating
1W
Детайли за продукта
1W Power Metal Oxide Film Resistors, Lab Kit, Axial
High quality ring binders containing 10 pieces per value of each of the E12 range of resistors below
The more popular resistance values can be easily restocked into the binder as required by ordering from our 5% tolerance 1W power metal oxide film resistor range which has identical product specifications
For full product specifications refer to the individual catalogue entry
Kit resistor values R1, R15, R22, R33, R47, R68, 75R and E12 range from 1R to 1M
Power Oxide 1W axial resistor kit
€ 494,88
€ 494,88 Всеки (ex VAT)
1
€ 494,88
€ 494,88 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 494,88 |
2 - 4 | € 460,24 |
5+ | € 420,66 |
Технически документи
Спецификации
Brand
TE ConnectivityMounting Type
Through Hole
Number of Values
80
Resistance Range
1 Ω → 1MΩ
Technology
Metal Film
Series
RGP
Resistance Tolerance
±5%
Maximum Power Rating
1W
Детайли за продукта
1W Power Metal Oxide Film Resistors, Lab Kit, Axial
High quality ring binders containing 10 pieces per value of each of the E12 range of resistors below
The more popular resistance values can be easily restocked into the binder as required by ordering from our 5% tolerance 1W power metal oxide film resistor range which has identical product specifications
For full product specifications refer to the individual catalogue entry
Kit resistor values R1, R15, R22, R33, R47, R68, 75R and E12 range from 1R to 1M