TE Connectivity, CFR16 Carbon Film, Through Hole 87 Resistor Kit, with 1740 pieces, 1 Ω → 4.7MΩ

Технически документи
Спецификации
Brand
TE ConnectivityMounting Type
Through Hole
Number of Values
87
Resistance Range
1 Ω → 4.7MΩ
Technology
Carbon Film
Series
CFR16
Number of Pieces
1740
Resistance Tolerance
±5%
Maximum Power Rating
0.25W
Детайли за продукта
Laboratory Kit Axial CFR16, CFR25, CFR50 Series
From TE Connectivity this CFR series carbon film resistor kit comes with 1,740 pieces over a range of values. The resistive element features a thin film of carbon that is deposited onto the highly conductive ceramic core which offers power to size ratios
Features and Benefits
- Highly reliable
- Cost effective
- Premium Quality Carbon Film Resistors
- High Alaminia content
Applications
- Audio
- Communications
- Computer applications
€ 254,35
€ 254,35 Всеки (ex VAT)
1
€ 254,35
€ 254,35 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 254,35 |
2 - 4 | € 236,55 |
5+ | € 216,19 |
Технически документи
Спецификации
Brand
TE ConnectivityMounting Type
Through Hole
Number of Values
87
Resistance Range
1 Ω → 4.7MΩ
Technology
Carbon Film
Series
CFR16
Number of Pieces
1740
Resistance Tolerance
±5%
Maximum Power Rating
0.25W
Детайли за продукта
Laboratory Kit Axial CFR16, CFR25, CFR50 Series
From TE Connectivity this CFR series carbon film resistor kit comes with 1,740 pieces over a range of values. The resistive element features a thin film of carbon that is deposited onto the highly conductive ceramic core which offers power to size ratios
Features and Benefits
- Highly reliable
- Cost effective
- Premium Quality Carbon Film Resistors
- High Alaminia content
Applications
- Audio
- Communications
- Computer applications