TE Connectivity, CRG0402 Thick Film, SMT 62 Resistor Kit, with 100 pieces, 10 Ω → 3.3MΩ

Технически документи
Спецификации
Brand
TE ConnectivityMounting Type
Surface Mount
Number of Values
62
Resistance Range
10 Ω → 3.3MΩ
Technology
Thick Film
Series
CRG0402
Number of Pieces
100
Resistance Tolerance
±5%
Maximum Power Rating
0.063W
Детайли за продукта
Thick Film Lab Kits - 0402/0603/0805/1206
From TE Connectivity, these thick film resistor lab kits are supplied in high quality ring binders containing strips of 100 pieces per value for 0402, and 50 each of the range of chip resistors below, plus a zero ohm jumper. The components are supplied on 8mm tape and individually marked with 3 digit resistance code (0402 unmarked). The more popular resistance values can be easily restocked into the binder as required by ordering selected strips of 50 chip resistors from our 0603, 0805 and 1206 1% ranges which have identical product specifications.
Features and Benefits
- High power to size ratio
- Cost effective
- Short lead structure and low capacitance
- Suited to many applications
- MSL Level 2
€ 289,72
€ 289,72 Всеки (ex VAT)
1
€ 289,72
€ 289,72 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 289,72 |
5+ | € 282,47 |
Технически документи
Спецификации
Brand
TE ConnectivityMounting Type
Surface Mount
Number of Values
62
Resistance Range
10 Ω → 3.3MΩ
Technology
Thick Film
Series
CRG0402
Number of Pieces
100
Resistance Tolerance
±5%
Maximum Power Rating
0.063W
Детайли за продукта
Thick Film Lab Kits - 0402/0603/0805/1206
From TE Connectivity, these thick film resistor lab kits are supplied in high quality ring binders containing strips of 100 pieces per value for 0402, and 50 each of the range of chip resistors below, plus a zero ohm jumper. The components are supplied on 8mm tape and individually marked with 3 digit resistance code (0402 unmarked). The more popular resistance values can be easily restocked into the binder as required by ordering selected strips of 50 chip resistors from our 0603, 0805 and 1206 1% ranges which have identical product specifications.
Features and Benefits
- High power to size ratio
- Cost effective
- Short lead structure and low capacitance
- Suited to many applications
- MSL Level 2