Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Black Polyolefin Edge Protection, 1.2m

Номер на артикул на RS: 170-6147Марка: TE Connectivity№ по каталога на производителя: RAYRIM-NR7-0-RS-170-6147Distrelec Article No.: 30422190
brand-logo

Технически документи

Спецификации

Length

1.2m

Width

3.4mm

Height

6 mm

Product Type

Edge Protection

Material

Polyolefin

Clamping Range

0.61 → 1.63mm

Rozsah upínání

0.61 → 1.63mm

Colour

Black

Distrelec Product Id

30422190

Страна на произход

Czech Republic

Детайли за продукта

Rayrim™ Adhesive Edging Strip

Rayrim edging or door seals also known as grommet strips, are extruded strips or seals made from black flame retardant radiation cross-linked polyolefin. Inside these sealing strips is an adhesive coating which is heat activated. When you heat the edging its profile changes from a “V” shape to a “U” shape while bonding to the chosen surface. The heat shrinking temperature range is 120 to 150 °C.

These heat shrink edging strips are flexible and therefore perfect for protecting both curved and straight edges. With a continuous operating temperature of -55 to 80°C these seals can provide protection under extreme circumstances

Features and Benefits

• Quick to apply
• Heat-activated adhesive
• Flexible design suitable for curved edges
• Operating Temperature: -55 to 80°C

Applications for Edging Strips

This door seal or edging strip can be used to provide all round protection on metal, wood or glass on doors, panels, windows and enclosures

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,78

€ 4,78 Всеки (ex VAT)

TE Connectivity Black Polyolefin Edge Protection, 1.2m

€ 4,78

€ 4,78 Всеки (ex VAT)

TE Connectivity Black Polyolefin Edge Protection, 1.2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 4,78
15 - 24€ 4,60
25+€ 4,51
Може да се интересувате от

Технически документи

Спецификации

Length

1.2m

Width

3.4mm

Height

6 mm

Product Type

Edge Protection

Material

Polyolefin

Clamping Range

0.61 → 1.63mm

Rozsah upínání

0.61 → 1.63mm

Colour

Black

Distrelec Product Id

30422190

Страна на произход

Czech Republic

Детайли за продукта

Rayrim™ Adhesive Edging Strip

Rayrim edging or door seals also known as grommet strips, are extruded strips or seals made from black flame retardant radiation cross-linked polyolefin. Inside these sealing strips is an adhesive coating which is heat activated. When you heat the edging its profile changes from a “V” shape to a “U” shape while bonding to the chosen surface. The heat shrinking temperature range is 120 to 150 °C.

These heat shrink edging strips are flexible and therefore perfect for protecting both curved and straight edges. With a continuous operating temperature of -55 to 80°C these seals can provide protection under extreme circumstances

Features and Benefits

• Quick to apply
• Heat-activated adhesive
• Flexible design suitable for curved edges
• Operating Temperature: -55 to 80°C

Applications for Edging Strips

This door seal or edging strip can be used to provide all round protection on metal, wood or glass on doors, panels, windows and enclosures

Може да се интересувате от