TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, RayBraid Series

Номер на артикул на RS: 887-2844Марка: TE Connectivity№ по каталога на производителя: RAY-103-3.0(10)
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Sleeve Diameter

3mm

Material

Nickel Plated Copper Alloy

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Shielded

Yes

Standards Met

WSD 1922 (Performance Standard)

Series

RayBraid

Страна на произход

United Kingdom

Детайли за продукта

Raybraid Plated Copper Braid

Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.


Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters

€ 121,05

€ 12,105 Всеки (ex VAT)

TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, RayBraid Series

€ 121,05

€ 12,105 Всеки (ex VAT)

TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, RayBraid Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
10 - 140€ 12,105€ 121,05
150 - 490€ 11,498€ 114,98
500+€ 11,138€ 111,38

Технически документи

Спецификации

Sleeve Diameter

3mm

Material

Nickel Plated Copper Alloy

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Shielded

Yes

Standards Met

WSD 1922 (Performance Standard)

Series

RayBraid

Страна на произход

United Kingdom

Детайли за продукта

Raybraid Plated Copper Braid

Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.


Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters