TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 3mm Diameter, 100m Length, RayBraid Series

Номер на артикул на RS: 100-3914Марка: TE Connectivity№ по каталога на производителя: RAY-101-3.0(100)
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Sleeve Diameter

3mm

Colour

Silver

Material

Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Shielded

Yes

Series

RayBraid

Детайли за продукта

Raybraid Plated Copper Braid

Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.


Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters

€ 846,84

€ 846,84 1 Reel of 100 (ex VAT)

TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 3mm Diameter, 100m Length, RayBraid Series

€ 846,84

€ 846,84 1 Reel of 100 (ex VAT)

TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 3mm Diameter, 100m Length, RayBraid Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Sleeve Diameter

3mm

Colour

Silver

Material

Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Shielded

Yes

Series

RayBraid

Детайли за продукта

Raybraid Plated Copper Braid

Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.


Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters