Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Switching Current
7.5A
Number of Poles
2
Latching
No
Series
R10
Terminal Type
Plug In
Application
General Purpose
Страна на произход
Mexico
Детайли за продукта
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard
€ 38,40
€ 38,40 Всеки (ex VAT)
1
€ 38,40
€ 38,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,40 |
5 - 9 | € 37,24 |
10 - 14 | € 36,08 |
15 - 24 | € 33,78 |
25+ | € 32,59 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Switching Current
7.5A
Number of Poles
2
Latching
No
Series
R10
Terminal Type
Plug In
Application
General Purpose
Страна на произход
Mexico
Детайли за продукта
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard