Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 10A Switching Current, DPDT

Номер на артикул на RS: 511-6942Марка: TE Connectivity№ по каталога на производителя: PTF20730
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

240V ac

Length

28mm

Coil Resistance

19.465 kΩ

Coil Power

1.1W

Depth

22.5mm

Height

35.2mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Maximum Switching Power AC

2.4 kVA

Application

Power

Детайли за продукта

Miniature Power Relays PTF Series Plug-in Range

Switching voltage: 240Vac
Contact material: AgNi
Temperature range: –40 to +70°C
Dimensions: H 29mm, W 22.5mm, D28mm
Complete with relay clip

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 10A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 10A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

240V ac

Length

28mm

Coil Resistance

19.465 kΩ

Coil Power

1.1W

Depth

22.5mm

Height

35.2mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Maximum Switching Power AC

2.4 kVA

Application

Power

Детайли за продукта

Miniature Power Relays PTF Series Plug-in Range

Switching voltage: 240Vac
Contact material: AgNi
Temperature range: –40 to +70°C
Dimensions: H 29mm, W 22.5mm, D28mm
Complete with relay clip

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от