TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, 4PDT

Номер на артикул на RS: 334-0014Марка: TE Connectivity№ по каталога на производителя: PT570012 8-1419111-0Distrelec Article No.: 30029055
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

240V

Length

28mm

Coil Resistance

192Ω

Height

35mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Depth

22.5mm

Maximum Switching Power AC

1.5 kVA

Application

Compact

Страна на произход

Austria

Детайли за продукта

PT Series With Mechanical Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm

or DC; 30 x 10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,89

€ 7,89 Всеки (ex VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, 4PDT

€ 7,89

€ 7,89 Всеки (ex VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,89
5 - 9€ 7,60
10+€ 7,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

240V

Length

28mm

Coil Resistance

192Ω

Height

35mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Depth

22.5mm

Maximum Switching Power AC

1.5 kVA

Application

Compact

Страна на произход

Austria

Детайли за продукта

PT Series With Mechanical Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm

or DC; 30 x 10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от