TE Connectivity DIN Rail Power Relay, 12V dc Coil, 12A Switching Current, DPDT

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
DIN Rail
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Screw
Length
73.5mm
Coil Resistance
192Ω
Height
58mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
PT
Maximum Operating Temperature
+70°C
Depth
27mm
Maximum Switching Power AC
3 kVA
Страна на произход
Austria
Детайли за продукта
Interface Modules PT Relay Packages
Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Approvals
VDE
€ 28,26
€ 28,26 Всеки (ex VAT)
1
€ 28,26
€ 28,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
DIN Rail
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Screw
Length
73.5mm
Coil Resistance
192Ω
Height
58mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
PT
Maximum Operating Temperature
+70°C
Depth
27mm
Maximum Switching Power AC
3 kVA
Страна на произход
Austria
Детайли за продукта
Interface Modules PT Relay Packages
Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Approvals
VDE