TE Connectivity SPST, On-Off Rocker Switch Panel Mount

Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
19.2mm
Panel Cut Out Height
13mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
DC Voltage Rating
12 V, 28V
Panel Cut Out Size
13 x 19.2mm
AC Voltage Rating
125 V, 250V
Maximum Operating Temperature
+85°C
Case Material
Nylon 66
Contact Material
Silver Tin Oxide
Legend Text Colour
White
Minimum Operating Temperature
-20°C
Contact Resistance
100mΩ
Operating Temperature Range
-20 → +85°C
Mechanical Life
100000Operations
Страна на произход
China
Детайли за продукта
PRAS Series
PRAS Series power rockers from Tyco Electronics
Snap-in mounting
13.0 x 19.2mm Panel Cut-out
Tyco Series
€ 1,86
€ 1,86 Всеки (ex VAT)
Стандарт
1
€ 1,86
€ 1,86 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 1,86 |
| 10 - 24 | € 1,75 |
| 25 - 49 | € 1,67 |
| 50 - 99 | € 1,57 |
| 100+ | € 1,49 |
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
19.2mm
Panel Cut Out Height
13mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
DC Voltage Rating
12 V, 28V
Panel Cut Out Size
13 x 19.2mm
AC Voltage Rating
125 V, 250V
Maximum Operating Temperature
+85°C
Case Material
Nylon 66
Contact Material
Silver Tin Oxide
Legend Text Colour
White
Minimum Operating Temperature
-20°C
Contact Resistance
100mΩ
Operating Temperature Range
-20 → +85°C
Mechanical Life
100000Operations
Страна на произход
China
Детайли за продукта
PRAS Series
PRAS Series power rockers from Tyco Electronics
Snap-in mounting
13.0 x 19.2mm Panel Cut-out