Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST

Номер на артикул на RS: 680-2509Марка: TE Connectivity№ по каталога на производителя: PCJ-124D3M-WG,000M
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

20.4mm

Coil Resistance

2880Ω

Coil Power

200mW

Depth

7mm

Height

15mm

Life

100000 cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

PCJ

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Maximum Switching Power DC

200 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Страна на произход

China

Детайли за продукта

TE Connectivity PCJ Series Miniature Power PCB Relay

PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.

Sensitive coil 200 mW
8mm creepage and clearance
Ambient temperature; -40 to +90°C / -40 to +105°C
Contact material; AgNi
Dimensions (mm); H 15, W 7, D 18.2

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,00

€ 2,00 Всеки (ex VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST
Изберете тип опаковка

€ 2,00

€ 2,00 Всеки (ex VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,00
25+€ 1,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

20.4mm

Coil Resistance

2880Ω

Coil Power

200mW

Depth

7mm

Height

15mm

Life

100000 cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

PCJ

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Maximum Switching Power DC

200 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Страна на произход

China

Детайли за продукта

TE Connectivity PCJ Series Miniature Power PCB Relay

PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.

Sensitive coil 200 mW
8mm creepage and clearance
Ambient temperature; -40 to +90°C / -40 to +105°C
Contact material; AgNi
Dimensions (mm); H 15, W 7, D 18.2

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от