TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage DC
30V
Length
20mm
Coil Resistance
1.44 kΩ
Coil Power
400mW
Isolation Coil To Contact
4kV rms
Depth
10mm
Height
15.2mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-30°C
Series
PCH
Maximum Operating Temperature
+70°C
Application
General Purpose
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage DC
30V
Length
20mm
Coil Resistance
1.44 kΩ
Coil Power
400mW
Isolation Coil To Contact
4kV rms
Depth
10mm
Height
15.2mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-30°C
Series
PCH
Maximum Operating Temperature
+70°C
Application
General Purpose