TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST

Номер на артикул на RS: 168-0255Марка: TE Connectivity№ по каталога на производителя: PCH-105L2M
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Terminal Type

Through Hole

Length

20mm

Coil Resistance

125 Ω

Minimum Operating Temperature

-40°C

Series

PCH

Height

15.2mm

Maximum Operating Temperature

+85°C

Depth

10mm

Contact Material

Silver Alloy

Application

PCB

Страна на произход

China

Детайли за продукта

TE Connectivity Miniature PCB Relay - PCH Series

PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.

High surge voltage capacity; 8000V (1.2/50μs)
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
PCH Series Relay,1CO,10A 120ac,5dc 200mW
€ 1,83Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 225) (ex VAT)

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST

P.O.A.

Each (On a Reel of 225) (ex VAT)

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
PCH Series Relay,1CO,10A 120ac,5dc 200mW
€ 1,83Всеки (ex VAT)

Технически документи

Спецификации

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Terminal Type

Through Hole

Length

20mm

Coil Resistance

125 Ω

Minimum Operating Temperature

-40°C

Series

PCH

Height

15.2mm

Maximum Operating Temperature

+85°C

Depth

10mm

Contact Material

Silver Alloy

Application

PCB

Страна на произход

China

Детайли за продукта

TE Connectivity Miniature PCB Relay - PCH Series

PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.

High surge voltage capacity; 8000V (1.2/50μs)
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
PCH Series Relay,1CO,10A 120ac,5dc 200mW
€ 1,83Всеки (ex VAT)