TE Connectivity PB6 Series Push Button Switch, (On)-Off, Panel Mount, SPST - NO, 50 V dc, 125V ac, IP68

Технически документи
Спецификации
Brand
TE ConnectivitySwitch Operation
(On)-Off
Illuminated
No
Series
PB6
Mounting Type
Panel Mount
Contact Configuration
SPST - NO
Voltage Rating
50 V dc, 125V ac
IP Rating
IP68
Push Button Material
Polyamide
Legend
Blank
Manufacturer Part No.
PB6B2RS5M2CAL00
Страна на произход
Taiwan, Province Of China
€ 253,40
€ 5,068 Each (In a Tray of 50) (ex VAT)
50
€ 253,40
€ 5,068 Each (In a Tray of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
50 - 50 | € 5,068 | € 253,40 |
100 - 200 | € 4,851 | € 242,53 |
250 - 450 | € 4,364 | € 218,22 |
500+ | € 4,059 | € 202,96 |
Технически документи
Спецификации
Brand
TE ConnectivitySwitch Operation
(On)-Off
Illuminated
No
Series
PB6
Mounting Type
Panel Mount
Contact Configuration
SPST - NO
Voltage Rating
50 V dc, 125V ac
IP Rating
IP68
Push Button Material
Polyamide
Legend
Blank
Manufacturer Part No.
PB6B2RS5M2CAL00
Страна на произход
Taiwan, Province Of China