TE Connectivity PB6 Series Push Button Switch, (On)-Off, Panel Mount, SPST - NO, 50 V dc, 125V ac, IP68

Технически документи
Спецификации
Brand
TE ConnectivitySwitch Operation
(On)-Off
Illuminated
No
Series
PB6
Mounting Type
Panel Mount
Contact Configuration
SPST - NO
Voltage Rating
50 V dc, 125V ac
IP Rating
IP68
Push Button Material
Polyamide
Manufacturer Part No.
PB6B2HS2M3CAL00
Legend
Blank
Страна на произход
Taiwan, Province Of China
€ 6,35
€ 6,35 Всеки (ex VAT)
1
€ 6,35
€ 6,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,35 |
10 - 24 | € 5,77 |
25+ | € 5,51 |
Технически документи
Спецификации
Brand
TE ConnectivitySwitch Operation
(On)-Off
Illuminated
No
Series
PB6
Mounting Type
Panel Mount
Contact Configuration
SPST - NO
Voltage Rating
50 V dc, 125V ac
IP Rating
IP68
Push Button Material
Polyamide
Manufacturer Part No.
PB6B2HS2M3CAL00
Legend
Blank
Страна на произход
Taiwan, Province Of China