TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel Mount, SPST - NO, Yellow LED, 50 V dc, 125V

Номер на артикул на RS: 239-6574Марка: TE Connectivity№ по каталога на производителя: PB6B2FM7M1CAL05S500
brand-logo

Технически документи

Спецификации

Switch Operation

(On)-Off

Illuminated

Yes

Series

PB6

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

50 V dc, 125V ac

LED Colour

Yellow

IP Rating

IP68

Push Button Material

Polyamide

Legend

Blank

Manufacturer Part No.

PB6B2FM7M1CAL05S500

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 153,20

€ 6,128 Each (In a Bag of 25) (ex VAT)

TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel Mount, SPST - NO, Yellow LED, 50 V dc, 125V

€ 153,20

€ 6,128 Each (In a Bag of 25) (ex VAT)

TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel Mount, SPST - NO, Yellow LED, 50 V dc, 125V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
25 - 25€ 6,128€ 153,20
50 - 75€ 5,705€ 142,62
100 - 225€ 5,62€ 140,49
250 - 475€ 5,545€ 138,62
500+€ 5,386€ 134,65

Технически документи

Спецификации

Switch Operation

(On)-Off

Illuminated

Yes

Series

PB6

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

50 V dc, 125V ac

LED Colour

Yellow

IP Rating

IP68

Push Button Material

Polyamide

Legend

Blank

Manufacturer Part No.

PB6B2FM7M1CAL05S500

Страна на произход

Taiwan, Province Of China