Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Номер на артикул на RS: 161-6321Марка: TE Connectivity№ по каталога на производителя: PB114024
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

15mm

Coil Resistance

1600Ω

Coil Power

360mW

Minimum Operating Temperature

-40°C

Series

PB

Height

20mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kVrms

Life

30000 cycles

Depth

15mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

Power

Страна на произход

Austria

Детайли за продукта

TE Connectivity Miniature Power PCB Relay - PCB Series

PB series miniature power PCB through hole mount relays with nickel silver 90/10 cadmium free contacts and a standard class F coil system. These 10A PCB series miniature power PCB relays have a compact and simple design that offers high process security and have resistance to heat and fire according to EN60335, par. 30. Typical applications for these PB series power relays include white goods, small home appliances and heating and temperature controllers.

Compact design PCB power relay
Coil power: 360mW
Rated switching voltage: 240Vac
Clearance/creepage: ≥0.75mm
Isolation coil to contact: 2500V
Temperature range: –40 to 85°C
Dimensions: W15mm, D15mm, H20mm

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 797,01

€ 1 797,01 1 Tube of 1050 (ex VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

€ 1 797,01

€ 1 797,01 1 Tube of 1050 (ex VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

15mm

Coil Resistance

1600Ω

Coil Power

360mW

Minimum Operating Temperature

-40°C

Series

PB

Height

20mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kVrms

Life

30000 cycles

Depth

15mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

Power

Страна на произход

Austria

Детайли за продукта

TE Connectivity Miniature Power PCB Relay - PCB Series

PB series miniature power PCB through hole mount relays with nickel silver 90/10 cadmium free contacts and a standard class F coil system. These 10A PCB series miniature power PCB relays have a compact and simple design that offers high process security and have resistance to heat and fire according to EN60335, par. 30. Typical applications for these PB series power relays include white goods, small home appliances and heating and temperature controllers.

Compact design PCB power relay
Coil power: 360mW
Rated switching voltage: 240Vac
Clearance/creepage: ≥0.75mm
Isolation coil to contact: 2500V
Temperature range: –40 to 85°C
Dimensions: W15mm, D15mm, H20mm

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more