TE Connectivity Solid State Relay, 3 A Load, PCB Mount, 280 V rms Load, 8 V dc Control

Номер на артикул на RS: 783-0243Марка: TE Connectivity№ по каталога на производителя: OAC-5
brand-logo

Технически документи

Спецификации

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Maximum Control Voltage

8 V dc

Minimum Control Voltage

3 V dc

Switching Type

AC/DC

Control Voltage Range

3 → 8 V dc

Minimum Load Current

0.05 A

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

Triac

Package Style

Module

Load Voltage Range

24 → 280Vrms

Maximum Turn On Time

8.3ms

Dimensions

43.18 x 15.2 x 31.8mm

Depth

15.2mm

Height

31.8mm

Off State Leakage Current

2mA rms

Length

43.2mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Детайли за продукта

OAC Series Relay

OAC Series relay from TE Connectivity are solid state and offer a reliable interface between microprocessor- or computer-based control systems and external input devices and loads, these photo-isolated modules feature excellent isolation and transient immunity. On modules of the same voltage type, AC or DC, the output of the output modules is compatible with the input of the input modules, making them ideal for series operation.
Modules are color-coded and packaged in industry standard plug-in enclosure. Units interchange easily without disturbing
wiring. UL recognized, CSA certified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Solid State Relay, 3 A Load, PCB Mount, 280 V rms Load, 8 V dc Control

P.O.A.

TE Connectivity Solid State Relay, 3 A Load, PCB Mount, 280 V rms Load, 8 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Maximum Control Voltage

8 V dc

Minimum Control Voltage

3 V dc

Switching Type

AC/DC

Control Voltage Range

3 → 8 V dc

Minimum Load Current

0.05 A

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

Triac

Package Style

Module

Load Voltage Range

24 → 280Vrms

Maximum Turn On Time

8.3ms

Dimensions

43.18 x 15.2 x 31.8mm

Depth

15.2mm

Height

31.8mm

Off State Leakage Current

2mA rms

Length

43.2mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Детайли за продукта

OAC Series Relay

OAC Series relay from TE Connectivity are solid state and offer a reliable interface between microprocessor- or computer-based control systems and external input devices and loads, these photo-isolated modules feature excellent isolation and transient immunity. On modules of the same voltage type, AC or DC, the output of the output modules is compatible with the input of the input modules, making them ideal for series operation.
Modules are color-coded and packaged in industry standard plug-in enclosure. Units interchange easily without disturbing
wiring. UL recognized, CSA certified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от