TE Connectivity PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, ±0.15 °C +300°C Max

Номер на артикул на RS: 100-7537Марка: TE Connectivity№ по каталога на производителя: NB-PTCO-168
brand-logo
Преглед на всички в RTD сензори

Технически документи

Спецификации

Sensor Type

PT1000

Probe Length

5mm

Probe Diameter

2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+300°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.15 °C

Response Time

0.35 (Water) s, 17 (Air) s

Страна на произход

Romania

Детайли за продукта

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, ±0.15 °C +300°C Max

P.O.A.

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, ±0.15 °C +300°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Type

PT1000

Probe Length

5mm

Probe Diameter

2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+300°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.15 °C

Response Time

0.35 (Water) s, 17 (Air) s

Страна на произход

Romania

Детайли за продукта

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability

Може да се интересувате от