Технически документи
Спецификации
Brand
TE ConnectivitySensor Type
PT100
Probe Length
2.3mm
Probe Diameter
2mm
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+200°C
Termination Type
Lead
Process Connection
Chip
Accuracy
±0.1 °C
Response Time
0.2 (Water) s, 10 (Air) s
Детайли за продукта
PTF Family - PT100
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivitySensor Type
PT100
Probe Length
2.3mm
Probe Diameter
2mm
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+200°C
Termination Type
Lead
Process Connection
Chip
Accuracy
±0.1 °C
Response Time
0.2 (Water) s, 10 (Air) s
Детайли за продукта
PTF Family - PT100
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability