TE Connectivity Toggle Switch, Panel Mount, On-(On), SPDT, Solder Terminal

Номер на артикул на RS: 783-1151Марка: TE Connectivity№ по каталога на производителя: MTL106D
brand-logo

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

4 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Contact Material

Copper Alloy

Contact Resistance

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Maximum Operating Temperature

+80°C

Standards Met

RoHS

Детайли за продукта

TE Connectivity MTL Series Toggle Switch & Accessories

MTL series panel mount toggle switch with high temperature green UL 94V-0 housings and locking style toggle actuators with 1/4 - 40 threaded bushings. These MTL series panel mounting toggle switches are vertical mount with wire lug terminals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 14,56

€ 14,56 Всеки (ex VAT)

TE Connectivity Toggle Switch, Panel Mount, On-(On), SPDT, Solder Terminal

€ 14,56

€ 14,56 Всеки (ex VAT)

TE Connectivity Toggle Switch, Panel Mount, On-(On), SPDT, Solder Terminal

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

4 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Contact Material

Copper Alloy

Contact Resistance

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Maximum Operating Temperature

+80°C

Standards Met

RoHS

Детайли за продукта

TE Connectivity MTL Series Toggle Switch & Accessories

MTL series panel mount toggle switch with high temperature green UL 94V-0 housings and locking style toggle actuators with 1/4 - 40 threaded bushings. These MTL series panel mounting toggle switches are vertical mount with wire lug terminals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more