Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

Номер на артикул на RS: 256-5206Марка: TE Connectivity№ по каталога на производителя: MT323024 8-1393091-4Distrelec Article No.: 13721462
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Length

35.5mm

Coil Resistance

475Ω

Coil Power

1.2W

Depth

35.6mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

MT

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kVrms

Height

57mm

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Детайли за продукта

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

P.O.A.

TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Length

35.5mm

Coil Resistance

475Ω

Coil Power

1.2W

Depth

35.6mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

MT

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kVrms

Height

57mm

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Детайли за продукта

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от