Технически документи
Спецификации
Brand
TE ConnectivityResistance
470Ω
Power Rating
100W
Composition
Thick Film
Tolerance
1%
Axial/Radial
Radial
Technology
Power Film
Series
MPT
Package/Case
TO247
Maximum Operating Temperature
+175°C
Lead Pitch
10.42mm
Minimum Operating Temperature
-65°C
Страна на произход
Taiwan, Province Of China
€ 497,51
€ 14,214 Each (In a Tube of 35) (ex VAT)
35
€ 497,51
€ 14,214 Each (In a Tube of 35) (ex VAT)
35
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
35 - 35 | € 14,214 | € 497,51 |
70+ | € 13,361 | € 467,64 |
Технически документи
Спецификации
Brand
TE ConnectivityResistance
470Ω
Power Rating
100W
Composition
Thick Film
Tolerance
1%
Axial/Radial
Radial
Technology
Power Film
Series
MPT
Package/Case
TO247
Maximum Operating Temperature
+175°C
Lead Pitch
10.42mm
Minimum Operating Temperature
-65°C
Страна на произход
Taiwan, Province Of China