TE Connectivity 39Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100C39RF

Номер на артикул на RS: 195-5146Марка: TE Connectivity№ по каталога на производителя: MPT100C39RF
brand-logo

Технически документи

Спецификации

Resistance

39Ω

Power Rating

100W

Composition

Thick Film

Tolerance

1%

Axial/Radial

Radial

Technology

Power Film

Series

MPT

Package/Case

TO247

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

10.42mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,70

€ 20,70 Всеки (ex VAT)

TE Connectivity 39Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100C39RF
Изберете тип опаковка

€ 20,70

€ 20,70 Всеки (ex VAT)

TE Connectivity 39Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100C39RF
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance

39Ω

Power Rating

100W

Composition

Thick Film

Tolerance

1%

Axial/Radial

Radial

Technology

Power Film

Series

MPT

Package/Case

TO247

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

10.42mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more