Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, DPDT

Номер на артикул на RS: 783-1062Марка: TE Connectivity№ по каталога на производителя: MPA206R
brand-logo

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Contact Current Rating

6 A @ 120 V ac

Contact Material

Silver Plated Copper

Manufacturer Part No.

MPA206R

Terminal Type

Wire Lug

Страна на произход

Japan

Детайли за продукта

TE Connectivity - MPA Series Switch & Accessories

TE Connectivity MPA series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminals.
These panel mount switches have a contact resistance of less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.

Momentary or alternate switching
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Gold flash over silver clad copper contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >50,000 operations
Operating temperature range -20 to +80°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,34

€ 17,34 Всеки (ex VAT)

TE Connectivity Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, DPDT

€ 17,34

€ 17,34 Всеки (ex VAT)

TE Connectivity Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,34
5 - 9€ 16,82
10 - 24€ 16,30
25 - 49€ 15,44
50+€ 14,21
Може да се интересувате от

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Contact Current Rating

6 A @ 120 V ac

Contact Material

Silver Plated Copper

Manufacturer Part No.

MPA206R

Terminal Type

Wire Lug

Страна на произход

Japan

Детайли за продукта

TE Connectivity - MPA Series Switch & Accessories

TE Connectivity MPA series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminals.
These panel mount switches have a contact resistance of less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.

Momentary or alternate switching
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Gold flash over silver clad copper contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >50,000 operations
Operating temperature range -20 to +80°C

Може да се интересувате от