TE Connectivity MEAS M5200 Series Pressure Sensor, 0bar Min, 6bar Max, Gauge Reading

Технически документи
Спецификации
Brand
TE ConnectivityPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
±0.25 %
Media Measured
Gas, Liquid
Analogue Output
4 → 20 mA
Electrical Connection
Form C Without Mating Connector
Series
MEAS M5200
Supply Voltage
9 → 30 V
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
China
€ 879,11
€ 175,82 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
5
€ 879,11
€ 175,82 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
5 - 9 | € 175,82 |
10 - 19 | € 164,74 |
20+ | € 159,40 |
Технически документи
Спецификации
Brand
TE ConnectivityPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
±0.25 %
Media Measured
Gas, Liquid
Analogue Output
4 → 20 mA
Electrical Connection
Form C Without Mating Connector
Series
MEAS M5200
Supply Voltage
9 → 30 V
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
China