Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio, LSTT Series

Номер на артикул на RS: 170-6125Марка: TE Connectivity№ по каталога на производителя: LSTT-R-25.4-0
brand-logo

Технически документи

Спецификации

Sleeve Diameter

25.4mm

Colour

Black

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

3m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Series

LSTT

Детайли за продукта

Refill Low Shrink 2:1 LSTT

RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Wide variety of sizes
• RoHS compliant
• 2:1 shrink ratio
• Operating temperature range: -40 °C to +105 °C

Product Application Information

Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,32

€ 20,32 1 Reel of 3 Metres (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio, LSTT Series

€ 20,32

€ 20,32 1 Reel of 3 Metres (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio, LSTT Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 20,32
15 - 49€ 19,32
50+€ 18,30
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

25.4mm

Colour

Black

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

3m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Series

LSTT

Детайли за продукта

Refill Low Shrink 2:1 LSTT

RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Wide variety of sizes
• RoHS compliant
• 2:1 shrink ratio
• Operating temperature range: -40 °C to +105 °C

Product Application Information

Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.

Може да се интересувате от