Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
6.4mm
Colour
White
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
150m
Material
Polyolefin
Operating Temperature Range
-40 → +125 °C
Flame Retardant
No
Halogen Free
No
Series
LSTT
Страна на произход
Czech Republic
Детайли за продукта
LSTT Heat Shrink Tubing
LSTT is a highly flexible, heat-shrinkable tubing. Its low shrink temperature offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Key Features
Rapid recovery at low temperatures
Flexible
Ideal for heat sensitive applications
2:1 shrink ratio
Excellent physical & electrical performance
Applications
Electrical termination insulation
Colour coding
Covering of heat sensitive devices
Cosmetic coverings
Mechanical protection
Approvals
MVSS 302
RW-2051
€ 282,73
€ 282,73 1 Reel of 150 Metres (ex VAT)
1
€ 282,73
€ 282,73 1 Reel of 150 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 282,73 |
15 - 49 | € 268,60 |
50+ | € 260,11 |
Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
6.4mm
Colour
White
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
150m
Material
Polyolefin
Operating Temperature Range
-40 → +125 °C
Flame Retardant
No
Halogen Free
No
Series
LSTT
Страна на произход
Czech Republic
Детайли за продукта
LSTT Heat Shrink Tubing
LSTT is a highly flexible, heat-shrinkable tubing. Its low shrink temperature offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Key Features
Rapid recovery at low temperatures
Flexible
Ideal for heat sensitive applications
2:1 shrink ratio
Excellent physical & electrical performance
Applications
Electrical termination insulation
Colour coding
Covering of heat sensitive devices
Cosmetic coverings
Mechanical protection
Approvals
MVSS 302
RW-2051