TE Connectivity 4.7kΩ Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F4K7

Номер на артикул на RS: 148-663Марка: TE Connectivity№ по каталога на производителя: LR1F4K7
brand-logo

Технически документи

Спецификации

Resistance

4.7kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Maximum Operating Temperature

+155°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 47kΩ Metal Film Resistor 0.6W ±1% LR1F47K
€ 0,058Each (In a Pack of 10) (ex VAT)
Vishay 4.7kΩ Thin Film Resistor 0.6W ±1% MRS25000C4701FCT00
€ 0,099Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 4.7kΩ Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F4K7

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 4.7kΩ Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F4K7
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 47kΩ Metal Film Resistor 0.6W ±1% LR1F47K
€ 0,058Each (In a Pack of 10) (ex VAT)
Vishay 4.7kΩ Thin Film Resistor 0.6W ±1% MRS25000C4701FCT00
€ 0,099Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Resistance

4.7kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Maximum Operating Temperature

+155°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 47kΩ Metal Film Resistor 0.6W ±1% LR1F47K
€ 0,058Each (In a Pack of 10) (ex VAT)
Vishay 4.7kΩ Thin Film Resistor 0.6W ±1% MRS25000C4701FCT00
€ 0,099Each (In a Pack of 25) (ex VAT)