Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 10kΩ Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F10K

Номер на артикул на RS: 148-736Марка: TE Connectivity№ по каталога на производителя: LR1F10K
brand-logo

Технически документи

Спецификации

Resistance

10kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Maximum Operating Temperature

+155°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Детайли за продукта

TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial

The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 10kΩ Metal Film Resistor 0.6W ±1% LR1F10K
€ 0,082Each (In a Bag of 20) (ex VAT)
Vishay 10kΩ Thin Film Resistor 0.6W ±1% MRS25000C1002FCT00
€ 0,101Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 10kΩ Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F10K
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 10kΩ Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F10K
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 10kΩ Metal Film Resistor 0.6W ±1% LR1F10K
€ 0,082Each (In a Bag of 20) (ex VAT)
Vishay 10kΩ Thin Film Resistor 0.6W ±1% MRS25000C1002FCT00
€ 0,101Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Resistance

10kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Maximum Operating Temperature

+155°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Thailand

Детайли за продукта

TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial

The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 10kΩ Metal Film Resistor 0.6W ±1% LR1F10K
€ 0,082Each (In a Bag of 20) (ex VAT)
Vishay 10kΩ Thin Film Resistor 0.6W ±1% MRS25000C1002FCT00
€ 0,101Each (In a Pack of 25) (ex VAT)