Технически документи
Спецификации
Brand
TE ConnectivityInternal/External
Internal
Frequency Range
2496-5000 MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Physical Form
Chip
Gain
4.2dB
Antenna Internal Construction
Low Profile
Series
L000810
Dimensions
20 x 1.61 x 10mm
Height
1.61mm
Length
20mm
Width
10mm
Страна на произход
China
€ 10,86
€ 2,172 Each (Supplied as a Tape) (ex VAT)
5
€ 10,86
€ 2,172 Each (Supplied as a Tape) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
5 - 45 | € 2,172 | € 10,86 |
50 - 95 | € 2,064 | € 10,32 |
100 - 495 | € 1,912 | € 9,56 |
500 - 995 | € 1,76 | € 8,80 |
1000+ | € 1,695 | € 8,47 |
Технически документи
Спецификации
Brand
TE ConnectivityInternal/External
Internal
Frequency Range
2496-5000 MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Physical Form
Chip
Gain
4.2dB
Antenna Internal Construction
Low Profile
Series
L000810
Dimensions
20 x 1.61 x 10mm
Height
1.61mm
Length
20mm
Width
10mm
Страна на произход
China