Технически документи
Спецификации
Brand
TE ConnectivityRF Protocols
5G (LTE)
Internal/External
Internal
Frequency Range
617-5000 MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Physical Form
Chip
Gain
6.5dB
Antenna Internal Construction
Low Profile
Series
L000682
Dimensions
45 x 1.61 x 10mm
Height
1.61mm
Length
45mm
Width
10mm
Страна на произход
China
€ 10,58
€ 2,117 Each (Supplied as a Tape) (ex VAT)
5
€ 10,58
€ 2,117 Each (Supplied as a Tape) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
5 - 45 | € 2,117 | € 10,58 |
50 - 95 | € 2,011 | € 10,06 |
100 - 495 | € 1,863 | € 9,32 |
500 - 995 | € 1,715 | € 8,58 |
1000+ | € 1,652 | € 8,26 |
Технически документи
Спецификации
Brand
TE ConnectivityRF Protocols
5G (LTE)
Internal/External
Internal
Frequency Range
617-5000 MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Physical Form
Chip
Gain
6.5dB
Antenna Internal Construction
Low Profile
Series
L000682
Dimensions
45 x 1.61 x 10mm
Height
1.61mm
Length
45mm
Width
10mm
Страна на произход
China