Технически документи
Спецификации
Brand
TE ConnectivityRF Protocols
GNSS
Antenna Physical Form
Shark Fin
Connector Type
SMA
Antenna Mounting Type
Stud
Mounting Type
Stud Mount
Antenna Length
139.2mm
Frequency Range
350 - 470 MHz
Gain
3.6dB
Maximum Frequency
470MHz
Connector Gender
Male
Minimum Frequency
350MHz
Antenna Directivity
Omnidirectional
Cable Length
5m
Series
FPL Pro
Страна на произход
Malaysia
€ 103,31
€ 103,31 Всеки (ex VAT)
1
€ 103,31
€ 103,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 103,31 |
10+ | € 92,98 |
Технически документи
Спецификации
Brand
TE ConnectivityRF Protocols
GNSS
Antenna Physical Form
Shark Fin
Connector Type
SMA
Antenna Mounting Type
Stud
Mounting Type
Stud Mount
Antenna Length
139.2mm
Frequency Range
350 - 470 MHz
Gain
3.6dB
Maximum Frequency
470MHz
Connector Gender
Male
Minimum Frequency
350MHz
Antenna Directivity
Omnidirectional
Cable Length
5m
Series
FPL Pro
Страна на произход
Malaysia