Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity KISSLING 35, 2 Position SPDT Rotary Switch, 500 A, Screw

Номер на артикул на RS: 223-8154Марка: TE Connectivity№ по каталога на производителя: K1123731
brand-logo

Технически документи

Спецификации

Series

KISSLING 35

Contact Configuration

SPDT

Contact Current Rating

500 A

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

32V

Terminal Type

Screw

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 170,86

€ 170,86 Всеки (ex VAT)

TE Connectivity KISSLING 35, 2 Position SPDT Rotary Switch, 500 A, Screw

€ 170,86

€ 170,86 Всеки (ex VAT)

TE Connectivity KISSLING 35, 2 Position SPDT Rotary Switch, 500 A, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

KISSLING 35

Contact Configuration

SPDT

Contact Current Rating

500 A

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

32V

Terminal Type

Screw

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more