TE Connectivity PCB Mount Reed Relay, 5 and 6V dc Coil, DPST, 100V dc Max, 500 mA Max, 200 Ω
![brand-logo](https://media.rs-online.com/brand/M4118-01.jpg)
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
DPST
Coil Voltage
5 and 6V dc
Mounting Type
PCB Mount
Maximum Switching Current DC
500 mA
Maximum Switching Voltage DC
100V dc
Coil Power
100 – 150mW
Coil Resistance
200 Ω
Length
19.56mm
Height
8mm
Depth
7.62mm
Dimensions
19.56 x 7.62 x 8mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-35 → 85°C
Terminal Type
Through Hole
Contact Material
Ruthenium
Special Features
Coil Suppression Diode, UL Coil Insulation
Number of Poles
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 13,73
Всеки (ex VAT)
1
€ 13,73
Всеки (ex VAT)
1
Купете в насипно състояние
количество | Единична цена |
---|---|
1 - 4 | € 13,73 |
5 - 9 | € 13,17 |
10+ | € 12,49 |
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
DPST
Coil Voltage
5 and 6V dc
Mounting Type
PCB Mount
Maximum Switching Current DC
500 mA
Maximum Switching Voltage DC
100V dc
Coil Power
100 – 150mW
Coil Resistance
200 Ω
Length
19.56mm
Height
8mm
Depth
7.62mm
Dimensions
19.56 x 7.62 x 8mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-35 → 85°C
Terminal Type
Through Hole
Contact Material
Ruthenium
Special Features
Coil Suppression Diode, UL Coil Insulation
Number of Poles
2