Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
Surface Mount
Length
10mm
Coil Resistance
2.88 kΩ
Coil Power
200mW
Height
5.65mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
7.5mm
Maximum Switching Power AC
62.5VA
Maximum Switching Power DC
60 W
Application
Signal
€ 2,93
€ 2,93 Всеки (ex VAT)
Стандарт
1
€ 2,93
€ 2,93 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 2,93 |
15 - 49 | € 2,69 |
50 - 99 | € 2,54 |
100 - 249 | € 2,33 |
250+ | € 2,13 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
Surface Mount
Length
10mm
Coil Resistance
2.88 kΩ
Coil Power
200mW
Height
5.65mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
7.5mm
Maximum Switching Power AC
62.5VA
Maximum Switching Power DC
60 W
Application
Signal