TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Номер на артикул на RS: 422-7041Марка: TE Connectivity№ по каталога на производителя: IM06TSDistrelec Article No.: 13720935
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Series

IM

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

10mm

Latching

No

Depth

6mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Coil Power

140mW

Coil Resistance

1440Ω

Features

Bifurcated Contacts, Low Coil Power Consumption

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +85°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Portugal

Детайли за продукта

TE Connectivity PCB Mount Signal Relay - IM Series

IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:

• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:

• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,09

€ 4,09 Всеки (ex VAT)

TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Изберете тип опаковка

€ 4,09

€ 4,09 Всеки (ex VAT)

TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,09
10 - 24€ 3,89
25 - 99€ 3,67
100 - 249€ 3,49
250+€ 3,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Series

IM

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

10mm

Latching

No

Depth

6mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Coil Power

140mW

Coil Resistance

1440Ω

Features

Bifurcated Contacts, Low Coil Power Consumption

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +85°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Portugal

Детайли за продукта

TE Connectivity PCB Mount Signal Relay - IM Series

IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:

• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:

• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more