Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, 150Ω 200W Wire Wound Chassis Mount Resistor HSC200150RJ ±5%

Номер на артикул на RS: 164-3717Марка: TE Connectivity№ по каталога на производителя: HSC200150RJ
brand-logo

Технически документи

Спецификации

Resistance

150Ω

Power Rating

200W

Series

HSC200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Stud

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Страна на произход

India

Детайли за продукта

200W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 75,90

€ 37,949 Each (In a Box of 2) (ex VAT)

TE Connectivity, 150Ω 200W Wire Wound Chassis Mount Resistor HSC200150RJ ±5%

€ 75,90

€ 37,949 Each (In a Box of 2) (ex VAT)

TE Connectivity, 150Ω 200W Wire Wound Chassis Mount Resistor HSC200150RJ ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
2 - 8€ 37,949€ 75,90
10 - 18€ 35,673€ 71,35
20 - 48€ 32,636€ 65,27
50+€ 29,60€ 59,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance

150Ω

Power Rating

200W

Series

HSC200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Stud

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Страна на произход

India

Детайли за продукта

200W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more