Технически документи
Спецификации
Brand
TE ConnectivityResistance
330Ω
Power Rating
10W
Series
HSA05
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-30ppm/°C
Maximum Temperature Coefficient
+30ppm/°C
Детайли за продукта
10W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
€ 95,07
€ 3,80 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
25
€ 95,07
€ 3,80 Each (Supplied in a Bag) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Чувал)
25
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 25 - 49 | € 3,80 |
| 50 - 99 | € 3,47 |
| 100+ | € 3,26 |
Технически документи
Спецификации
Brand
TE ConnectivityResistance
330Ω
Power Rating
10W
Series
HSA05
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-30ppm/°C
Maximum Temperature Coefficient
+30ppm/°C
Детайли за продукта
10W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use


